
0473003.MAT1L | |
|---|---|
DigiKey Part Number | F1973CT-ND - Cut Tape (CT) F1973TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0473003.MAT1L |
Description | FUSE BRD MNT 3A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0473003.MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 21.0 |
Mounting Type Through Hole | Approval Agency CSA, PSE, UR |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.135" Dia x 0.280" L (3.43mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.038 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.37000 | kr.17.37 |
| 5 | kr.14.38000 | kr.71.90 |
| 10 | kr.13.27000 | kr.132.70 |
| 50 | kr.11.01140 | kr.550.57 |
| 100 | kr.10.15790 | kr.1,015.79 |
| 250 | kr.9.12656 | kr.2,281.64 |
| 500 | kr.8.41306 | kr.4,206.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.64413 | kr.6,644.13 |
| 2.000 | kr.6.27660 | kr.12,553.20 |
| Unit Price without VAT: | kr.17.37000 |
|---|---|
| Unit Price with VAT: | kr.21.71250 |

