0472003.MAT1L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.92390
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.30568
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.30568
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.559
Unit Price: kr.12.15000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 67
Unit Price: kr.14.53000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.01071
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.82089
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.4.78312
Datasheet
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0472003.MAT1L

DigiKey Part Number
18-0472003.MAT1LCT-ND - Cut Tape (CT)
18-0472003.MAT1LTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0472003.MAT1L
Description
FUSE BRD MNT 3A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0472003.MAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
9.36
Approval Agency
UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.0187 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.21000kr.14.21
5kr.11.78000kr.58.90
10kr.10.87300kr.108.73
50kr.9.02000kr.451.00
100kr.8.32170kr.832.17
250kr.7.47784kr.1,869.46
500kr.6.89386kr.3,446.93
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.5.44512kr.5,445.12
2.000kr.5.03389kr.10,067.78
Manufacturers Standard Package
Unit Price without VAT:kr.14.21000
Unit Price with VAT:kr.17.76250