0472003.NAT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.47345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.23036
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.23036
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.554
Unit Price: kr.11.98000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.14.01000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 52
Unit Price: kr.14.33000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.57990
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.81032
Datasheet
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0472003.NAT1L

DigiKey Part Number
0472003.NAT1L-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0472003.NAT1L
Description
FUSE BRD MNT 3A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0472003.NAT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
9.36
Mounting Type
Through Hole
Approval Agency
UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0187 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0471003.MAT1LLittelfuse Inc.00471003.MAT1L-NDkr.5.47345Parametric Equivalent
0471003.NAT1LLittelfuse Inc.00471003.NAT1L-NDkr.5.23036Parametric Equivalent
0471003.NAT6LLittelfuse Inc.00471003.NAT6L-NDkr.5.23036Parametric Equivalent
0471003.NRT1LLittelfuse Inc.3.554F5581CT-NDkr.11.98000Parametric Equivalent
0472003.MAT1LLittelfuse Inc.018-0472003.MAT1LCT-NDkr.14.01000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.5.85621kr.29,281.05
Manufacturers Standard Package
Unit Price without VAT:kr.5.85621
Unit Price with VAT:kr.7.32026