0471004.NAT1L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.47345
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.879
Unit Price: kr.10.27000
Datasheet
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471004.NAT1L

DigiKey Part Number
0471004.NAT1L-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0471004.NAT1L
Description
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0471004.NAT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
10.6
Mounting Type
Through Hole
Approval Agency
PSE, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.012 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0471004.MAT1LLittelfuse Inc.00471004.MAT1L-NDkr.5.47345Parametric Equivalent
0471004.NRT1LLittelfuse Inc.4.879F7802CT-NDkr.10.27000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.5.23036kr.26,151.80
Manufacturers Standard Package
Unit Price without VAT:kr.5.23036
Unit Price with VAT:kr.6.53795