4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0471004.NRT1L

DigiKey Part Number
F7802TR-ND - Tape & Reel (TR)
F7802CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0471004.NRT1L
Description
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0471004.NRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
10.6
Mounting Type
Through Hole
Approval Agency
PSE, UR
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.012 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.874
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
5kr.9.39800kr.46.99
10kr.8.67300kr.86.73
50kr.7.19580kr.359.79
100kr.6.63820kr.663.82
250kr.5.96540kr.1,491.35
500kr.5.49966kr.2,749.83
1.000kr.5.06813kr.5,068.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.73232kr.28,661.60
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750