MFR Recommended

0469006.WR | |
|---|---|
DigiKey Part Number | F3540TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0469006.WR |
Description | FUSE BOARD MOUNT 6A 24VDC 1206 |
Customer Reference | |
Detailed Description | 6 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0469006.WR Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 60A |
Packaging Tape & Reel (TR) | Melting I²t 9.41 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.129" L x 0.064" W x 0.035" H (3.27mm x 1.63mm x 0.90mm) |
Current Rating (Amps) | DC Cold Resistance 0.028 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0407006.WR | Littelfuse Inc. | 15.601 | 18-0407006.WRCT-ND | kr.6.41000 | MFR Recommended |


