0468003.NRHF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 26.413
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.70730
Datasheet
3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0468003.NRHF

DigiKey Part Number
F5706TR-ND - Tape & Reel (TR)
F5706CT-ND - Cut Tape (CT)
F5706DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0468003.NRHF
Description
FUSE BRD MNT 3A 32VAC 32VDC 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0468003.NRHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
1.27
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 90°C
Current Rating (Amps)
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Voltage Rating - AC
32 V
DC Cold Resistance
0.0195 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0468003.NRLittelfuse Inc.26.413F2571CT-NDkr.1.54000Parametric Equivalent
0468003.WRLittelfuse Inc.00468003.WR-NDkr.0.70730Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.48000kr.11.48
5kr.9.51000kr.47.55
10kr.8.76800kr.87.68
50kr.7.27580kr.363.79
100kr.6.71280kr.671.28
250kr.6.03212kr.1,508.03
500kr.5.56170kr.2,780.85
1.000kr.5.12564kr.5,125.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.97994kr.19,899.70
Manufacturers Standard Package
Unit Price without VAT:kr.11.48000
Unit Price with VAT:kr.14.35000