
0468003.NR | |
---|---|
DigiKey Part Number | F2571TR-ND - Tape & Reel (TR) F2571CT-ND - Cut Tape (CT) F2571DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0468003.NR |
Description | FUSE BRD MNT 3A 32VAC 32VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0468003.NR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.27 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) | |
DC Cold Resistance | 0.0195 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.41000 | kr.9.41 |
5 | kr.7.80800 | kr.39.04 |
10 | kr.7.20600 | kr.72.06 |
50 | kr.5.98020 | kr.299.01 |
100 | kr.5.51740 | kr.551.74 |
250 | kr.4.95848 | kr.1,239.62 |
500 | kr.4.57190 | kr.2,285.95 |
1.000 | kr.4.21389 | kr.4,213.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.3.38161 | kr.16,908.05 |
Unit Price without VAT: | kr.9.41000 |
---|---|
Unit Price with VAT: | kr.11.76250 |