
04643.15DR | |
|---|---|
DigiKey Part Number | F3664TR-ND - Tape & Reel (TR) F3664CT-ND - Cut Tape (CT) F3664DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04643.15DR |
Description | FUSE BOARD MNT 3.15A 250VAC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 04643.15DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 8.05 | |
Approval Agency | PSE, UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.0206 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 5 | kr.10.06800 | kr.50.34 |
| 10 | kr.9.28200 | kr.92.82 |
| 50 | kr.7.70320 | kr.385.16 |
| 100 | kr.7.10650 | kr.710.65 |
| 250 | kr.6.38616 | kr.1,596.54 |
| 500 | kr.5.88770 | kr.2,943.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.43285 | kr.6,649.28 |
| 3.000 | kr.4.23749 | kr.12,712.47 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |










