
0454008.NR | |
|---|---|
DigiKey Part Number | 0454008.NR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0454008.NR |
Description | FUSE BRD MNT 8A 72VAC 60VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454008.NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | 60 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 137.34 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0088 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.43121 | kr.32,156.05 |
| Unit Price without VAT: | kr.6.43121 |
|---|---|
| Unit Price with VAT: | kr.8.03901 |




