0452008.MRL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.584
Unit Price: kr.16.90000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.43121
Datasheet

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.2.90061
Datasheet
451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452008.MRL

DigiKey Part Number
F4172TR-ND - Tape & Reel (TR)
F4172CT-ND - Cut Tape (CT)
F4172DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0452008.MRL
Description
FUSE BRD MNT 8A 72VAC 60VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 A 72 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452008.MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
72 V
Voltage Rating - DC
60 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
137.34
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.0088 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.90000kr.19.90
5kr.16.53800kr.82.69
10kr.15.25100kr.152.51
50kr.12.65400kr.632.70
100kr.11.67300kr.1,167.30
250kr.10.48704kr.2,621.76
500kr.9.66618kr.4,833.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.01453kr.8,014.53
2.000kr.7.70960kr.15,419.20
Manufacturers Standard Package
Unit Price without VAT:kr.19.90000
Unit Price with VAT:kr.24.87500