20 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453020.MR

DigiKey Part Number
18-0453020.MRTR-ND - Tape & Reel (TR)
18-0453020.MRCT-ND - Cut Tape (CT)
18-0453020.MRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0453020.MR
Description
FUSE BRD MNT 20A 65VAC 65VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0453020.MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A AC, 150A DC
Part Status
Active
Melting I²t
154.0
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
65 V
DC Cold Resistance
0.00244 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0451020.MRLLittelfuse Inc.19.528F8251CT-NDkr.24.10000Parametric Equivalent
0451020.MRSNLittelfuse Inc.91518-0451020.MRSNCT-NDkr.14.55000Parametric Equivalent
In-Stock: 749
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.79000kr.21.79
5kr.18.05000kr.90.25
10kr.16.66000kr.166.60
50kr.13.82120kr.691.06
100kr.12.74880kr.1,274.88
250kr.11.45312kr.2,863.28
500kr.10.55638kr.5,278.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.33563kr.8,335.63
2.000kr.8.04936kr.16,098.72
Manufacturers Standard Package
Unit Price without VAT:kr.21.79000
Unit Price with VAT:kr.27.23750