1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

043701.5WR

DigiKey Part Number
F2883TR-ND - Tape & Reel (TR)
F2883CT-ND - Cut Tape (CT)
F2883DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
043701.5WR
Description
FUSE BRD MNT 1.5A 63VAC/VDC 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
043701.5WR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.324
Mounting Type
Surface Mount
Approval Agency
CSA, UR
Fuse Type
Operating Temperature
-55°C ~ 150°C
Current Rating (Amps)
Size / Dimension
0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm)
Voltage Rating - AC
63 V
DC Cold Resistance
0.209 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.858
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.52000kr.10.52
5kr.8.71200kr.43.56
10kr.8.03900kr.80.39
50kr.6.67100kr.333.55
100kr.6.15490kr.615.49
250kr.5.53100kr.1,382.75
500kr.5.09976kr.2,549.88
1.000kr.4.70029kr.4,700.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.61777kr.10,853.31
Manufacturers Standard Package
Unit Price without VAT:kr.10.52000
Unit Price with VAT:kr.13.15000