0453001.NR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 155
Unit Price: kr.7.61000
Datasheet

Direct


Bourns Inc.
In Stock: 1.617
Unit Price: kr.9.13000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 53.876
Unit Price: kr.3.11000
Datasheet
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0453001.NR

DigiKey Part Number
0453001.NR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0453001.NR
Description
FUSE BRD MNT 1A 125VAC/VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0453001.NR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.459
Mounting Type
Surface Mount
Approval Agency
CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.153 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-2410FP100T-2Bourns Inc.155SF-2410FP100T-2CT-NDkr.7.61000Direct
SF-2410HI100T-2Bourns Inc.1.617SF-2410HI100T-2CT-NDkr.9.13000Direct
0679L1000-05Bel Fuse Inc.53.8765923-0679L1000-05CT-NDkr.3.11000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.6.19989kr.30,999.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.19989
Unit Price with VAT:kr.7.74986