SinglFuse SF-2410xx-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FP100T-2

DigiKey Part Number
SF-2410FP100T-2TR-ND - Tape & Reel (TR)
SF-2410FP100T-2CT-ND - Cut Tape (CT)
SF-2410FP100T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP100T-2
Description
FUSE BRD MT 1A 125VAC/125DC 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.4143
Approval Agency
cUL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm)
DC Cold Resistance
0.158 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
5kr.6.06800kr.30.34
10kr.5.59400kr.55.94
50kr.4.64260kr.232.13
100kr.4.28350kr.428.35
250kr.3.84972kr.962.43
500kr.3.55008kr.1,775.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.27251kr.3,272.51
2.000kr.3.01527kr.6,030.54
3.000kr.2.87347kr.8,620.41
5.000kr.2.70346kr.13,517.30
7.000kr.2.59645kr.18,175.15
10.000kr.2.56000kr.25,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500