
1.5SMBJ12CA-H | |
|---|---|
DigiKey Part Number | 118-1.5SMBJ12CA-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ12CA-HCT-ND - Cut Tape (CT) 118-1.5SMBJ12CA-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ12CA-H |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 75.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 75.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.49500 | kr.44.95 |
| 100 | kr.2.94110 | kr.294.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.27136 | kr.1,135.68 |
| 1.000 | kr.2.05562 | kr.2,055.62 |
| 1.500 | kr.1.94562 | kr.2,918.43 |
| 2.500 | kr.1.82191 | kr.4,554.77 |
| 3.500 | kr.1.74865 | kr.6,120.28 |
| 5.000 | kr.1.67744 | kr.8,387.20 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |











