0452.750MRL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.392
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.70950
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 8.809
Unit Price: kr.1.68000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.0.62480
Datasheet

Direct


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Bel Fuse Inc.
In Stock: 0
Unit Price: kr.0.35327
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452.750MRL

DigiKey Part Number
F2599TR-ND - Tape & Reel (TR)
F2599CT-ND - Cut Tape (CT)
F2599DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0452.750MRL
Description
FUSE BRD MT 750MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452.750MRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.904
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.36 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.10000kr.15.10
5kr.12.51800kr.62.59
10kr.11.54600kr.115.46
50kr.9.57820kr.478.91
100kr.8.83650kr.883.65
250kr.7.93960kr.1,984.90
500kr.7.31904kr.3,659.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.06957kr.6,069.57
2.000kr.5.67600kr.11,352.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.10000
Unit Price with VAT:kr.18.87500