
0454.750MR | |
---|---|
DigiKey Part Number | F5690TR-ND - Tape & Reel (TR) F5690CT-ND - Cut Tape (CT) F5690DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0454.750MR |
Description | FUSE BRD MT 750MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0454.750MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.904 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.36 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.44000 | kr.13.44 |
5 | kr.11.14800 | kr.55.74 |
10 | kr.10.28500 | kr.102.85 |
50 | kr.8.53240 | kr.426.62 |
100 | kr.7.87140 | kr.787.14 |
250 | kr.7.07304 | kr.1,768.26 |
500 | kr.6.52070 | kr.3,260.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.5.40794 | kr.5,407.94 |
2.000 | kr.4.99840 | kr.9,996.80 |
Unit Price without VAT: | kr.13.44000 |
---|---|
Unit Price with VAT: | kr.16.80000 |