451, 452 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0452.500NRL

DigiKey Part Number
F6011TR-ND - Tape & Reel (TR)
F6011CT-ND - Cut Tape (CT)
F6011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0452.500NRL
Description
FUSE BRD MT 500MA 125VAC/VDC SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0452.500NRL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.24
Approval Agency
CSA, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm)
DC Cold Resistance
0.7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.326
Stock Options
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.22000kr.15.22
5kr.12.61600kr.63.08
10kr.11.63600kr.116.36
50kr.9.65300kr.482.65
100kr.8.90550kr.890.55
250kr.8.00160kr.2,000.40
500kr.7.37622kr.3,688.11
1.000kr.7.00173kr.7,001.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.5.72035kr.28,601.75
Manufacturers Standard Package
Unit Price without VAT:kr.15.22000
Unit Price with VAT:kr.19.02500