
0452002.NRL | |
|---|---|
DigiKey Part Number | F1859TR-ND - Tape & Reel (TR) F1859CT-ND - Cut Tape (CT) F1859DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452002.NRL |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452002.NRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 8.2 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.0625 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.01000 | kr.18.01 |
| 5 | kr.14.92800 | kr.74.64 |
| 10 | kr.13.77800 | kr.137.78 |
| 50 | kr.11.42900 | kr.571.45 |
| 100 | kr.10.54300 | kr.1,054.30 |
| 250 | kr.9.47216 | kr.2,368.04 |
| 500 | kr.8.73120 | kr.4,365.60 |
| 1.000 | kr.8.44738 | kr.8,447.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.6.90144 | kr.34,507.20 |
| Unit Price without VAT: | kr.18.01000 |
|---|---|
| Unit Price with VAT: | kr.22.51250 |




