0325.750MXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: kr.23.97000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.79.78200
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.54.91200
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.89.04500
Datasheet
750 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0325.750MXP

DigiKey Part Number
0325.750MXP-ND
Manufacturer
Manufacturer Product Number
0325.750MXP
Description
FUSE CERM 750MA 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0325.750MXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Part Status
Active
Melting I²t
7.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.641 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0325.750HXPLittelfuse Inc.100F7939-NDkr.23.97000Parametric Equivalent
0325.750VXPLittelfuse Inc.00325.750VXP-NDkr.79.78200Parametric Equivalent
BK/MDA-V-3/4-REaton - Electronics Division0283-BK/MDA-V-3/4-R-NDkr.54.91200Similar
MDA-V-3/4-REaton - Electronics Division0283-MDA-V-3/4-R-NDkr.89.04500Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.12.44466kr.12,444.66
Manufacturers Standard Package
Unit Price without VAT:kr.12.44466
Unit Price with VAT:kr.15.55583