
0325.750HXP | |
|---|---|
DigiKey Part Number | F7939-ND |
Manufacturer | |
Manufacturer Product Number | 0325.750HXP |
Description | FUSE CERM 750MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mA 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0325.750HXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 7.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.641 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.97000 | kr.23.97 |
| 5 | kr.19.88200 | kr.99.41 |
| 10 | kr.18.34800 | kr.183.48 |
| 50 | kr.15.21720 | kr.760.86 |
| 100 | kr.14.03610 | kr.1,403.61 |
| 300 | kr.12.33997 | kr.3,701.99 |
| 500 | kr.11.61856 | kr.5,809.28 |
| 1.000 | kr.10.70141 | kr.10,701.41 |
| 5.000 | kr.10.61237 | kr.53,061.85 |
| Unit Price without VAT: | kr.23.97000 |
|---|---|
| Unit Price with VAT: | kr.29.96250 |

