Similar

0318001.MXP | |
|---|---|
DigiKey Part Number | F4833-ND |
Manufacturer | |
Manufacturer Product Number | 0318001.MXP |
Description | FUSE GLASS 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0318001.MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.76 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 0.19 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 5 | kr.6.87200 | kr.34.36 |
| 10 | kr.6.34000 | kr.63.40 |
| 50 | kr.5.26100 | kr.263.05 |
| 100 | kr.4.85450 | kr.485.45 |
| 250 | kr.4.36268 | kr.1,090.67 |
| 500 | kr.4.02274 | kr.2,011.37 |
| 1.000 | kr.3.70770 | kr.3,707.70 |
| 5.000 | kr.3.30156 | kr.16,507.80 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |



