



AGC-V-1-R | |
|---|---|
DigiKey Part Number | 283-AGC-V-1-R-ND |
Manufacturer | |
Manufacturer Product Number | AGC-V-1-R |
Description | FUSE GLASS 1A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 3.24 |
Part Status Active | Approval Agency CSA, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.167 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.15.30500 | kr.61.22 |
| 8 | kr.14.11750 | kr.112.94 |
| 12 | kr.13.46667 | kr.161.60 |
| 20 | kr.12.69200 | kr.253.84 |
| 28 | kr.12.20643 | kr.341.78 |
| 40 | kr.11.71100 | kr.468.44 |
| Unit Price without VAT: | kr.15.30500 |
|---|---|
| Unit Price with VAT: | kr.19.13125 |

