
0313.500VXP | |
|---|---|
DigiKey Part Number | F10047-ND |
Manufacturer | |
Manufacturer Product Number | 0313.500VXP |
Description | FUSE GLASS 500MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 2.55 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 1.26 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 5 | kr.8.34400 | kr.41.72 |
| 10 | kr.7.70300 | kr.77.03 |
| 50 | kr.6.38820 | kr.319.41 |
| 100 | kr.5.89430 | kr.589.43 |
| 250 | kr.5.29668 | kr.1,324.17 |
| 500 | kr.4.88344 | kr.2,441.72 |
| 1.000 | kr.4.50058 | kr.4,500.58 |
| 5.000 | kr.4.08692 | kr.20,434.60 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |














