MDQ-1/2 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.126.78510
Datasheet
ABC-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABC-13
Eaton Electronics Overcurrent Protection Fuse Portfolio

MDQ-1/2

DigiKey Part Number
283-MDQ-1/2-ND
Manufacturer
Manufacturer Product Number
MDQ-1/2
Description
FUSE GLASS 500MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
1.4 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.165.08200kr.825.41
10kr.152.29700kr.1,522.97
15kr.145.27133kr.2,179.07
25kr.136.85360kr.3,421.34
35kr.131.56514kr.4,604.78
50kr.126.16980kr.6,308.49
125kr.113.23720kr.14,154.65
250kr.104.27380kr.26,068.45
500kr.95.95382kr.47,976.91
Manufacturers Standard Package
Unit Price without VAT:kr.165.08200
Unit Price with VAT:kr.206.35250