Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

025101.5VXL | |
|---|---|
DigiKey Part Number | 025101.5VXL-ND |
Manufacturer | |
Manufacturer Product Number | 025101.5VXL |
Description | FUSE BRD MNT 1.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025101.5VXL Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.587 |
Mounting Type Through Hole | Approval Agency CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.0823 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 025101.5HAT1L | Littelfuse Inc. | 134 | F5529CT-ND | kr.10.14000 | Parametric Equivalent |
| 025101.5MAT1L | Littelfuse Inc. | 649 | F1851CT-ND | kr.9.13000 | Parametric Equivalent |
| 025101.5MRT1L | Littelfuse Inc. | 1.180 | F3170CT-ND | kr.9.13000 | Parametric Equivalent |
| 025101.5MXL | Littelfuse Inc. | 2.116 | F2319-ND | kr.7.86000 | Parametric Equivalent |
| 025101.5NAT1L | Littelfuse Inc. | 0 | 025101.5NAT1L-ND | kr.5.40513 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.105.20600 | kr.526.03 |
| Unit Price without VAT: | kr.105.20600 |
|---|---|
| Unit Price with VAT: | kr.131.50750 |


