1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

025101.5MRT1L

DigiKey Part Number
F3170TR-ND - Tape & Reel (TR)
F3170CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
025101.5MRT1L
Description
FUSE BRD MNT 1.5A 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
025101.5MRT1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.587
Mounting Type
Through Hole
Approval Agency
CSA, cURus, PSE, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0823 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.180
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.13000kr.9.13
5kr.7.58200kr.37.91
10kr.6.99300kr.69.93
50kr.5.80240kr.290.12
100kr.5.35350kr.535.35
250kr.4.81128kr.1,202.82
500kr.4.43648kr.2,218.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.50501kr.3,505.01
2.000kr.3.22903kr.6,458.06
3.000kr.3.10343kr.9,310.29
Manufacturers Standard Package
Unit Price without VAT:kr.9.13000
Unit Price with VAT:kr.11.41250