0251.375VXL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 177
Unit Price: kr.13.69000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 952
Unit Price: kr.13.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4.082
Unit Price: kr.13.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.478
Unit Price: kr.11.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.05343
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.79177
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.05343
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.05343
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.05343
Datasheet
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.375VXL

DigiKey Part Number
0251.375VXL-ND
Manufacturer
Manufacturer Product Number
0251.375VXL
Description
FUSE BRD MT 375MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.375VXL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.0296
Mounting Type
Through Hole
Approval Agency
CSA, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.395 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0251.375HAT1LLittelfuse Inc.17718-0251.375HAT1LCT-NDkr.13.69000Parametric Equivalent
0251.375MAT1LLittelfuse Inc.952F6059CT-NDkr.13.88000Parametric Equivalent
0251.375MRT1LLittelfuse Inc.4.082F3166CT-NDkr.13.88000Parametric Equivalent
0251.375MXLLittelfuse Inc.1.478F2310-NDkr.11.22000Parametric Equivalent
0251.375NAT1LLittelfuse Inc.00251.375NAT1L-NDkr.6.05343Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.125.39200kr.626.96
Manufacturers Standard Package
Unit Price without VAT:kr.125.39200
Unit Price with VAT:kr.156.74000