Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0251.375PF008L | |
|---|---|
DigiKey Part Number | 0251.375PF008L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0251.375PF008L |
Description | FUSE BRD MT 375MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.375PF008L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.0296 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.395 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.375HAT1L | Littelfuse Inc. | 177 | 18-0251.375HAT1LCT-ND | kr.13.69000 | Parametric Equivalent |
| 0251.375MAT1L | Littelfuse Inc. | 952 | F6059CT-ND | kr.13.88000 | Parametric Equivalent |
| 0251.375MRT1L | Littelfuse Inc. | 4.082 | F3166CT-ND | kr.13.88000 | Parametric Equivalent |
| 0251.375MXL | Littelfuse Inc. | 1.478 | F2310-ND | kr.11.22000 | Parametric Equivalent |
| 0251.375NAT1L | Littelfuse Inc. | 0 | 0251.375NAT1L-ND | kr.6.05343 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.05343 | kr.12,106.86 |
| Unit Price without VAT: | kr.6.05343 |
|---|---|
| Unit Price with VAT: | kr.7.56679 |


