Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 02301.25DRT2SP | |
|---|---|
| DigiKey Part Number | 02301.25DRT2SP-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 02301.25DRT2SP | 
| Description | FUSE GLASS 1.25A 250VAC 125VDC | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | 1.25 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 02301.25DRT2SP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 250 V | |
| Voltage Rating - DC | 125 V | |
| Response Time | Slow Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
| Melting I²t | 9.8 | |
| Approval Agency | CE, CSA, PSE, UL | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
| DC Cold Resistance | 0.146 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.500 | kr.4.63475 | kr.6,952.13 | 
| Unit Price without VAT: | kr.4.63475 | 
|---|---|
| Unit Price with VAT: | kr.5.79344 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark