Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

023002.5HXSP | |
|---|---|
DigiKey Part Number | 023002.5HXSP-ND |
Manufacturer | |
Manufacturer Product Number | 023002.5HXSP |
Description | FUSE GLASS 2.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 023002.5HXSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 50.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.0502 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.5.83870 | kr.583.87 |
| Unit Price without VAT: | kr.5.83870 |
|---|---|
| Unit Price with VAT: | kr.7.29838 |


