230, 233 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

023002.5MXP

DigiKey Part Number
023002.5MXP-ND
Manufacturer
Manufacturer Product Number
023002.5MXP
Description
FUSE GLASS 2.5A 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
023002.5MXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
50.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
0.0502 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.32000kr.8.32
5kr.6.88600kr.34.43
10kr.6.35500kr.63.55
50kr.5.27100kr.263.55
100kr.4.86270kr.486.27
250kr.4.37016kr.1,092.54
500kr.4.02970kr.2,014.85
1.000kr.3.71418kr.3,714.18
5.000kr.3.30481kr.16,524.05
Manufacturers Standard Package
Unit Price without VAT:kr.8.32000
Unit Price with VAT:kr.10.40000