Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

023001.5DRT1SP | |
|---|---|
DigiKey Part Number | 023001.5DRT1SP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 023001.5DRT1SP |
Description | FUSE GLASS 1.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 023001.5DRT1SP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 15.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.1077 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 023001.5DRT1P | Littelfuse Inc. | 0 | 023001.5DRT1P-ND | kr.5.73037 | Parametric Equivalent |
| 023001.5DRT2P | Littelfuse Inc. | 0 | 023001.5DRT2P-ND | kr.5.73037 | Parametric Equivalent |
| 023001.5DRT2SP | Littelfuse Inc. | 0 | 023001.5DRT2SP-ND | kr.6.51807 | Parametric Equivalent |
| 023001.5DRT3P | Littelfuse Inc. | 0 | 023001.5DRT3P-ND | kr.5.73037 | Parametric Equivalent |
| 023001.5DRT3SP | Littelfuse Inc. | 0 | 023001.5DRT3SP-ND | kr.6.51807 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.6.51807 | kr.9,777.10 |
| Unit Price without VAT: | kr.6.51807 |
|---|---|
| Unit Price with VAT: | kr.8.14759 |


