023001.5MXP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 3.811
Unit Price: kr.10.21000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.5.59395
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.6.20885
Datasheet
1.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

023001.5MXP

DigiKey Part Number
F4698-ND
Manufacturer
Manufacturer Product Number
023001.5MXP
Description
FUSE GLASS 1.5A 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
023001.5MXP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Active
Melting I²t
15.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.1077 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/C515-1.5-REaton - Electronics Division3.811283-3777-NDkr.10.21000Similar
TR2/C515-1.5-REaton - Electronics Division0283-TR2/C515-1.5-RTR-NDkr.5.59395Similar
TR2/C515S-1.5-REaton - Electronics Division0283-TR2/C515S-1.5-RTR-NDkr.6.20885Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.64000kr.9.64
5kr.7.97600kr.39.88
10kr.7.36100kr.73.61
50kr.6.10800kr.305.40
100kr.5.63440kr.563.44
250kr.5.06364kr.1,265.91
500kr.4.66878kr.2,334.39
1.000kr.4.30277kr.4,302.77
5.000kr.3.88959kr.19,447.95
Manufacturers Standard Package
Unit Price without VAT:kr.9.64000
Unit Price with VAT:kr.12.05000