0230005.HXSP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.28496
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.66779
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.44689
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.66779
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.44689
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.66779
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.44689
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 137
Unit Price: kr.10.14000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.8.70717
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.90775
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.28500
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.6.90775
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 552
Unit Price: kr.9.64000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.36.46800
Datasheet
5 A 125 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230005.HXSP

DigiKey Part Number
F4693-ND
Manufacturer
Manufacturer Product Number
0230005.HXSP
Description
FUSE GLASS 5A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230005.HXSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
400A
Part Status
Active
Melting I²t
267.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0186 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0230005.DAT1OPLittelfuse Inc.00230005.DAT1OP-NDkr.10.28496Parametric Equivalent
0230005.DRT1PLittelfuse Inc.00230005.DRT1P-NDkr.5.66779Parametric Equivalent
0230005.DRT1SPLittelfuse Inc.00230005.DRT1SP-NDkr.6.44689Parametric Equivalent
0230005.DRT2PLittelfuse Inc.00230005.DRT2P-NDkr.5.66779Parametric Equivalent
0230005.DRT2SPLittelfuse Inc.00230005.DRT2SP-NDkr.6.44689Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.7.51670kr.751.67
Manufacturers Standard Package
Unit Price without VAT:kr.7.51670
Unit Price with VAT:kr.9.39588