230, 233 Series Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230005.MXP

DigiKey Part Number
F4694-ND
Manufacturer
Manufacturer Product Number
0230005.MXP
Description
FUSE GLASS 5A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230005.MXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A
Melting I²t
267.0
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
0.0186 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 829
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.39000kr.8.39
5kr.6.94000kr.34.70
10kr.6.40500kr.64.05
50kr.5.31220kr.265.61
100kr.4.90070kr.490.07
250kr.4.40432kr.1,101.08
500kr.4.06118kr.2,030.59
1.000kr.3.74319kr.3,743.19
5.000kr.3.33063kr.16,653.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.39000
Unit Price with VAT:kr.10.48750