0230003.MXF23P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.28496
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.28500
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.28500
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.36.46800
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.40.72800
Datasheet
3 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0230003.MXF23P

DigiKey Part Number
0230003.MXF23P-ND
Manufacturer
Manufacturer Product Number
0230003.MXF23P
Description
FUSE GLASS 3A 250VAC 125VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0230003.MXF23P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Part Status
Active
Melting I²t
77.0
Mounting Type
Through Hole
Approval Agency
CE, CSA, PSE, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0383 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0230003.DAT1PLittelfuse Inc.00230003.DAT1P-NDkr.10.28496Parametric Equivalent
0230003.MXF16PLittelfuse Inc.00230003.MXF16P-NDkr.10.28500Parametric Equivalent
0230003.MXF17PLittelfuse Inc.00230003.MXF17P-NDkr.10.28500Parametric Equivalent
0230003.VXPLittelfuse Inc.00230003.VXP-NDkr.36.46800Parametric Equivalent
0230003.VXSPLittelfuse Inc.00230003.VXSP-NDkr.40.72800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.10.28500kr.10,285.00
Manufacturers Standard Package
Unit Price without VAT:kr.10.28500
Unit Price with VAT:kr.12.85625