Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0230003.MXF16P | |
|---|---|
DigiKey Part Number | 0230003.MXF16P-ND |
Manufacturer | |
Manufacturer Product Number | 0230003.MXF16P |
Description | FUSE GLASS 3A 250VAC 125VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230003.MXF16P Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 77.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0383 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230003.DAT1P | Littelfuse Inc. | 0 | 0230003.DAT1P-ND | kr.10.28496 | Parametric Equivalent |
| 0230003.MXF17P | Littelfuse Inc. | 0 | 0230003.MXF17P-ND | kr.10.28500 | Parametric Equivalent |
| 0230003.MXF23P | Littelfuse Inc. | 0 | 0230003.MXF23P-ND | kr.10.28500 | Parametric Equivalent |
| 0230003.VXP | Littelfuse Inc. | 0 | 0230003.VXP-ND | kr.36.46800 | Parametric Equivalent |
| 0230003.VXSP | Littelfuse Inc. | 0 | 0230003.VXSP-ND | kr.40.72800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.28500 | kr.10,285.00 |
| Unit Price without VAT: | kr.10.28500 |
|---|---|
| Unit Price with VAT: | kr.12.85625 |


