Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0230.375VXSP | |
|---|---|
DigiKey Part Number | 0230.375VXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0230.375VXSP |
Description | FUSE GLASS 375MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.375VXSP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.58 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 1.1685 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230.375DRT1P | Littelfuse Inc. | 0 | 0230.375DRT1P-ND | kr.5.66779 | Parametric Equivalent |
| 0230.375DRT1SP | Littelfuse Inc. | 0 | 0230.375DRT1SP-ND | kr.6.44689 | Parametric Equivalent |
| 0230.375DRT2P | Littelfuse Inc. | 0 | 0230.375DRT2P-ND | kr.5.66779 | Parametric Equivalent |
| 0230.375DRT2SP | Littelfuse Inc. | 0 | 0230.375DRT2SP-ND | kr.6.44689 | Parametric Equivalent |
| 0230.375DRT3P | Littelfuse Inc. | 0 | 0230.375DRT3P-ND | kr.5.66779 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.40.72800 | kr.203.64 |
| Unit Price without VAT: | kr.40.72800 |
|---|---|
| Unit Price with VAT: | kr.50.91000 |


