Similar
Similar
Similar

0230.375MXP | |
|---|---|
DigiKey Part Number | F4683-ND |
Manufacturer | |
Manufacturer Product Number | 0230.375MXP |
Description | FUSE GLASS 375MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.375MXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.58 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 1.1685 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 5 | kr.7.49400 | kr.37.47 |
| 10 | kr.6.91100 | kr.69.11 |
| 50 | kr.5.73380 | kr.286.69 |
| 100 | kr.5.29010 | kr.529.01 |
| 250 | kr.4.75424 | kr.1,188.56 |
| 500 | kr.4.38348 | kr.2,191.74 |
| 1.000 | kr.4.03997 | kr.4,039.97 |
| 5.000 | kr.3.62886 | kr.18,144.30 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |










