Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

022903.5VXSP | |
|---|---|
DigiKey Part Number | 022903.5VXSP-ND |
Manufacturer | |
Manufacturer Product Number | 022903.5VXSP |
Description | FUSE GLASS 3.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 110.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0312 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 022903.5HXP | Littelfuse Inc. | 280 | F2476-ND | kr.7.37000 | Parametric Equivalent |
| 022903.5HXSP | Littelfuse Inc. | 45 | 022903.5HXSP-ND | kr.8.85000 | Parametric Equivalent |
| 022903.5MXP | Littelfuse Inc. | 485 | 022903.5MXP-ND | kr.7.05000 | Parametric Equivalent |
| 022903.5MXSP | Littelfuse Inc. | 0 | 022903.5MXSP-ND | kr.4.20233 | Parametric Equivalent |
| 022903.5VXP | Littelfuse Inc. | 0 | 022903.5VXP-ND | kr.25.33200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.31.26800 | kr.156.34 |
| Unit Price without VAT: | kr.31.26800 |
|---|---|
| Unit Price with VAT: | kr.39.08500 |








