
022903.5HXP | |
|---|---|
DigiKey Part Number | F2476-ND |
Manufacturer | |
Manufacturer Product Number | 022903.5HXP |
Description | FUSE GLASS 3.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 110.0 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0312 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.37000 | kr.7.37 |
| 5 | kr.6.11600 | kr.30.58 |
| 10 | kr.5.64100 | kr.56.41 |
| 50 | kr.4.68060 | kr.234.03 |
| 100 | kr.4.31840 | kr.431.84 |
| 300 | kr.3.79920 | kr.1,139.76 |
| 500 | kr.3.57870 | kr.1,789.35 |
| 1.000 | kr.3.29871 | kr.3,298.71 |
| 5.000 | kr.2.89973 | kr.14,498.65 |
| Unit Price without VAT: | kr.7.37000 |
|---|---|
| Unit Price with VAT: | kr.9.21250 |








