
022401.5HXP | |
|---|---|
DigiKey Part Number | F2443-ND |
Manufacturer | |
Manufacturer Product Number | 022401.5HXP |
Description | FUSE GLASS 1.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 022401.5HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.8 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0712 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.00000 | kr.8.00 |
| 5 | kr.6.63000 | kr.33.15 |
| 10 | kr.6.11500 | kr.61.15 |
| 50 | kr.5.07100 | kr.253.55 |
| 100 | kr.4.67880 | kr.467.88 |
| 300 | kr.4.11660 | kr.1,234.98 |
| 500 | kr.3.87762 | kr.1,938.81 |
| 1.000 | kr.3.57407 | kr.3,574.07 |
| 5.000 | kr.3.16534 | kr.15,826.70 |
| Unit Price without VAT: | kr.8.00000 |
|---|---|
| Unit Price with VAT: | kr.10.00000 |








