
020801.5MXEP | |
|---|---|
DigiKey Part Number | F4591-ND |
Manufacturer | |
Manufacturer Product Number | 020801.5MXEP |
Description | FUSE GLASS 1.5A 350VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 350 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.8 | |
Approval Agency | CE, cURus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.0712 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.55000 | kr.5.55 |
| 5 | kr.4.59200 | kr.22.96 |
| 10 | kr.4.23100 | kr.42.31 |
| 50 | kr.3.51260 | kr.175.63 |
| 100 | kr.3.24110 | kr.324.11 |
| 250 | kr.2.91332 | kr.728.33 |
| 500 | kr.2.68682 | kr.1,343.41 |
| 1.000 | kr.2.47693 | kr.2,476.93 |
| 5.000 | kr.2.11399 | kr.10,569.95 |
| Unit Price without VAT: | kr.5.55000 |
|---|---|
| Unit Price with VAT: | kr.6.93750 |



