Similar
Similar

021801.6VXP | |
|---|---|
DigiKey Part Number | 021801.6VXP-ND |
Manufacturer | |
Manufacturer Product Number | 021801.6VXP |
Description | FUSE GLASS 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 23.35 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0336 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3119 | SCHURTER Inc. | 2.271 | 486-1218-ND | kr.5.26000 | Direct |
| BK/S506-1.6-R | Eaton - Electronics Division | 175 | 283-2692-ND | kr.8.14000 | Similar |
| S506-1.6-R | Eaton - Electronics Division | 0 | 283-S506-1.6-R-ND | kr.23.78200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.45.02400 | kr.225.12 |
| Unit Price without VAT: | kr.45.02400 |
|---|---|
| Unit Price with VAT: | kr.56.28000 |















