1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-1.6-R

DigiKey Part Number
283-2692-ND
Manufacturer
Manufacturer Product Number
BK/S506-1.6-R
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
21.7
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0425 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.8.14000kr.8.14
5kr.6.76800kr.33.84
10kr.6.24300kr.62.43
50kr.5.17800kr.258.90
100kr.4.77740kr.477.74
300kr.4.20347kr.1,261.04
500kr.3.95972kr.1,979.86
1.000kr.3.64998kr.3,649.98
5.000kr.3.01494kr.15,074.70
Manufacturers Standard Package
Unit Price without VAT:kr.8.14000
Unit Price with VAT:kr.10.17500