021801.6MXBP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 2.306
Unit Price: kr.5.20000
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: kr.13.06000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 340
Unit Price: kr.15.41000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 180
Unit Price: kr.8.50000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 824
Unit Price: kr.7.67000
Datasheet
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

021801.6MXBP

DigiKey Part Number
021801.6MXBP-ND
Manufacturer
Manufacturer Product Number
021801.6MXBP
Description
FUSE GLASS 1.6A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
23.35
Part Status
Active
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0336 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.3119SCHURTER Inc.2.306486-1218-NDkr.5.20000Direct
0034.5619.22SCHURTER Inc.0486-0034.5619.22CT-NDkr.13.06000Similar
BK/GDC-1.6AEaton - Electronics Division340283-2275-NDkr.15.41000Similar
BK/S506-1.6-REaton - Electronics Division180283-2692-NDkr.8.50000Similar
BK1/S506-1.6-REaton - Electronics Division824283-3306-NDkr.7.67000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.13.24629kr.13,246.29
Manufacturers Standard Package
Unit Price without VAT:kr.13.24629
Unit Price with VAT:kr.16.55786