
0218.050HXP | |
|---|---|
DigiKey Part Number | F2406-ND |
Manufacturer | |
Manufacturer Product Number | 0218.050HXP |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.00692 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 23.3 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3104 | SCHURTER Inc. | 3.471 | 486-1329-ND | kr.17.75000 | Direct |
| BK/S506-50-R | Eaton - Electronics Division | 122 | 283-3405-ND | kr.23.08000 | Direct |
| GDC-50MA | Eaton - Electronics Division | 25 | 283-GDC-50MA-ND | kr.52.94000 | Similar |
| S506-50-R | Eaton - Electronics Division | 5 | 283-S506-50-R-ND | kr.64.90800 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.78000 | kr.23.78 |
| 5 | kr.19.74200 | kr.98.71 |
| 10 | kr.18.21500 | kr.182.15 |
| 50 | kr.15.10820 | kr.755.41 |
| 100 | kr.13.93470 | kr.1,393.47 |
| 300 | kr.12.25120 | kr.3,675.36 |
| 500 | kr.11.53500 | kr.5,767.50 |
| 1.000 | kr.10.62457 | kr.10,624.57 |
| 5.000 | kr.10.52836 | kr.52,641.80 |
| Unit Price without VAT: | kr.23.78000 |
|---|---|
| Unit Price with VAT: | kr.29.72500 |

















