



S506-50-R | |
|---|---|
DigiKey Part Number | 283-S506-50-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-50-R |
Description | FUSE GLASS 50MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.0095 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, IMQ, SEMKO, UR, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 9.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.64.90800 | kr.324.54 |
| 10 | kr.59.88800 | kr.598.88 |
| 15 | kr.57.13200 | kr.856.98 |
| 25 | kr.53.83680 | kr.1,345.92 |
| 35 | kr.51.76514 | kr.1,811.78 |
| 50 | kr.49.65240 | kr.2,482.62 |
| Unit Price without VAT: | kr.64.90800 |
|---|---|
| Unit Price with VAT: | kr.81.13500 |

